55100-2M-02-A | Littelfuse
Hall effect sensor, 55100-2M-02-AAH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8544 € *
Standard delivery time from the manufacturer is: 19 Weeks
Hall effect sensor, 55100-2M-02-A, LITTELFUSE
A miniature flange mounting hall effect sensor with digital output and a two-wire version. It’s case design enables screw or adhesive mounting.
Features
- Magnetically operated position sensor
- Reverse/over voltage protection
- Built in temperature compensation
- Long life up to 20 billion operations
- Operates in static or dynamic magnetic field
- RoHS compliant
Applications
- Position and limit sensing
- RPM measurement
- Flow metering
- Commutation of brushless DC motors
- Angle sensing
- Magnetic encoders
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hall effect sensor | |
| Voltage | 3-24 V | |
| Assembly | flange mounting | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |