IXDD630MCI | Littelfuse
Low-side ultrafast MOSFET driver, TO-220, Littelfuse IXDD630MCI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9254 € *
Standard delivery time from the manufacturer is: 11 Weeks
Gate driver, IXDD630MCI, Littelfuse
The IXDD630MCI is a high-speed gate driver that is especially well suited for driving the latest IXYS power MOSFETs and IGBTs. The output can source and sink 30 A of peak current while producing voltage rise and fall times of less than 20 ns. Internal circuitry eliminates cross conduction and current "shoot-through" and the driver is virtually immune to latch up.
Features
- Fast Rise and Fall Times
- Low Propagation Delay Time
- Low Output Impedance
- Under-Voltage Lockout Protection
Applications
- Switch-Mode Power Supplies
- DC-DC Converters
- Motor Controllers
- Pulse Transformer Driver
- Class-D Switching Amplifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TO-220 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | low-side |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |