IXDD609CI | Littelfuse
Low-side ultrafast MOSFET driver, TO-220, Littelfuse IXDD609CI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8203 € *
Standard delivery time from the manufacturer is: 11 Weeks
Gate driver, IXDD609CI, Littelfuse
The IXDD609CI is a high-speed gate driver that is especially well suited for driving the latest IXYS MOSFETs and IGBTs. The high-current output can source and sink 9 A of peak current while producing voltage rise and fall times of less than 25 ns. The input is CMOS compatible, and is virtually immune to latch up. Proprietary circuitry eliminates cross-conduction and current "shoot-through".
Features
- Matched Rise and Fall Times
- Low Propagation Delay Time
- Low Output Impedance
Applications
- Switch-Mode Power Supplies
- DC-DC Converters
- Motor Controllers
- Pulse Transformer Driver
- Class-D Switching Amplifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TO-220 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | low-side |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |