IX4428MTR | Littelfuse

Dual low-side ultrafast MOSFET driver, DFN-8, Littelfuse IX4428MTR

Order No.: 74P5512
EAN: 4099891823771
MPN:
IX4428MTR
Series: IX4428
IX4428MTR Littelfuse Gate Driver ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.8568 €

Gate driver, IX4428MTR, Littelfuse

The IX4428MTR is a dual high-speed, low-side gate drivers. Each of the two outputs can source and sink 1.5 A of peak current with rise and fall times of less than 10 ns.

Features

  • CMOS and TTL Compatible Inputs
  • Fast Propagation Delays
  • Fast Rise and Fall Times

Applications

  • Switching Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Pulse Transformer Driver
Technical specifications
Filter Property Value
Enclosure DFN-8
Assembly SMD
Number of channels 2
Version low-side
Logistics
Property Value
Country of origin TW
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes