IX4427MTR | Littelfuse
Dual low-side ultrafast MOSFET driver, DFN-8, Littelfuse IX4427MTR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 18 Weeks
Gate driver, IX4427MTR, Littelfuse
The IX4427MTR is a dual high-speed, low-side gate drivers. Each of the two outputs can source and sink 1.5 A of peak current with rise and fall times of less than 10 ns.
Features
- CMOS and TTL Compatible Inputs
- Fast Propagation Delays
- Fast Rise and Fall Times
Applications
- Switching Power Supplies
- DC-DC Converters
- Motor Controllers
- Pulse Transformer Driver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DFN-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | low-side |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |