IX4340N | Littelfuse
Dual low-side MOSFET driver, SOIC-8, Littelfuse IX4340N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 8 Weeks
Gate driver, IX4340N, Littelfuse
The IX4340N is a dual, high current, low-side gate driver. Each of the two outputs is capable of sourcing and sinking 5 A of peak current, and has a maximum voltage rating of 20 V. The two outputs can be paralleled for higher current applications.
Features
- CMOS and TTL Compatible Inputs
- Fast Propagation Delays
- Fast Rise and Fall Times
- Under Voltage Lockout Circuitry
Applications
- Switch-Mode Power Supplies
- DC-DC Converters
- Motor Controllers
- Power Inverters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | low-side | |
| Input voltage | 20 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |