SL1021A200RF | Littelfuse
3 electrode arrester, radial, 200 V, 10 kA, ceramic, SL1021A200RF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5466 € *
Standard delivery time from the manufacturer is: 16 Weeks
Gas discharge tube, SL1021A200RF, Littelfuse
GDT circuit protection device dissipates electrical surge energy safely within a contained plasma gas. Commonly used to help protect sensitive telecom and networking equipment and lines, GDT protects from damage that may result from lightning strikes and equipment switching operations.Features
- Excellent response to fast rising transients
- Low insertion loss
- Ultra low capacitance
- RoHS compliant and lead-free
Applications
- Broadband equipment
- ADSL and XDSL equipment
- Satellite and CATV equipment
- General telecom equipment
- Splitters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Activation voltage | 200 V | |
| discharge current | 10 kA | |
| Number of arresters | 3 | |
| Shell Material | ceramic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | MY |
| Original Packaging | Tray with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |