SL1021A090RF | Littelfuse
3 electrode arrester, radial, 90 V, 10 kA, ceramic, SL1021A090RF
NCNR (non cancelable / non returnable)
Gas discharge tube, SL1021A090RF, LITTELFUSE
This GDT is designed to offer high levels of performance on fast rising transients in the range of 100 V/μS to 1 KV/μS, which are those most likely created by induced lightning disturbances. This device features ultra low capacitance and is extremely robust, with the device being able to divert a 10,000 Amp pulse without destruction. It offers optimized internal geometry that provides low insertion loss at high frequencies, making it ideal for the protection of broadband and other high-speed transmission equipment.
Applications
- Broadband equipment
- ADSL equipment
- XDSL equipment
- Satellite and CATV equipment
- Splitters
- General telecom equipment
- Telecom network interfaces
- Telephone line cards
- Repeaters
- Modems
- Line test equipment
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Activation voltage | 90 V | |
| discharge current | 10 kA | |
| Number of arresters | 3 | |
| Shell Material | ceramic |
| Property | Value |
|---|---|
| Customs tariff number | 85363090 |
| Country of origin | MY |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |