SG150 | Littelfuse
2 electrode arrester, radial, 150 V, 1 kA, ceramic, SG150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 12 Weeks
Gas discharge tube, SG150, LITTELFUSE
This GDT offers high surge ratings in a miniature package, designed for surface mounting on PCB. Low insertion loss is perfectly suited to broadband equipment applications. The capacitance does not vary with voltage, and will not cause operational problems with ADSL2+, where capacitance variation across tip and ring is undesirable. This device is extremely robust and is able to divert a 1000 A pulse without destruction.
Features
- Excellent stability on multiple pulse duty cycle
- Excellent response to fast rising transients
- Ultra low insertion loss
- 1-2KA surge capability tested with 8/20μS pulse as defined by IEC 61000-4-5
- Non-radioactive
- Low capacitance
- UL recongized
- Conforms to ITU-T K12, IEC 61000-4-5
- Square outline
- GHz working frequency
- RoHS compliant and lead-free
Applications
- Communication equipment
- CATV equipment
- Test equipment
- Data lines
- Power supplies
- Telecom SLIC protection
- Broadband equipment
- ADSL equipment, including ADSL2+
- XDSL equipment
- Satellite and CATV equipment
- General telecom equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Activation voltage | 150 V | |
| discharge current | 1 kA | |
| Number of arresters | 2 | |
| Shell Material | ceramic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |