CG90 | Littelfuse
2 electrode arrester, SMD, 90 V, 20 kA, ceramic, CG90
NCNR (non cancelable / non returnable)
Gas discharge tube, CG90, LITTELFUSE
The highly reliable GDT provides a high degree of surge protection in a small size, ideal for board-level circuit protection. GDTs function as switches that dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection. Their gas-filled, rugged ceramic metal construction makes them well suited to adverse environments. The CG is ideal for the protection of test and communication equipment and other devices in which low voltage limits and extremely low arc voltages are required.
Features
- Rugged ceramic-metal construction
- Low capacitance
- RoHS and lead-free compliant
Applications
- Communication lines and equipment
- CATV equipment
- Test equipment
- Data lines
- Power supplies
- Instrumentation circuits
- Medical electronics
- ADSL equipment
- Telecom SLIC protection
| Filter | Property | Value |
|---|---|---|
| Design | SMD | |
| Activation voltage | 90 V | |
| discharge current | 20 kA | |
| Number of arresters | 2 | |
| Shell Material | ceramic |
| Property | Value |
|---|---|
| Customs tariff number | 85363090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |