CG33.0L | Littelfuse
2 electrode arrester, axial, 3000 V, 10 kA, ceramic, CG33.0L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 16 Weeks
Gas discharge tube, CG33.0L, LITTELFUSE
The two-electrode line protectors provide a high degree of surge protection in AC line applications. The CG3 two-electrode high-voltage device is designed for surge protection and high isolation applications, and for applications for which bias voltages or signal levels of several hundred volts are normally present.
Features
- Rugged ceramic-metal construction
- Low capacitance
Applications
- CRT terminals
- CATV equipment
- Antennas
- Power supplies
- Medical electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Activation voltage | 3000 V | |
| discharge current | 10 kA | |
| Number of arresters | 2 | |
| Shell Material | ceramic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |