CG2470L | Littelfuse
2 electrode arrester, axial, 470 V, 20 kA, ceramic, CG2470L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4752 € *
Standard delivery time from the manufacturer is: 12 Weeks
Electrode arrester, CG2470L, Littelfuse
Highly reliable CG2 GDT provides a high degree of surge protection in a small size ideal for board level circuit protection. GDT functions as a switch which dissipates a minimum amount of energy and therefore handles currents that far surpass other types of transient voltage protection. The gas-filled, rugged ceramic metal construction makes it well suited to adverse environments.Features
- Low capacitance
- RoHS compliant and lead-free
Applications
- Communication equipment
- CATV equipment
- Test equipment
- Data lines
- Power supply
- Instrumentation circuits
- Medical electronics
- ADSL equipment
- Telecom SLIC protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Activation voltage | 470 V | |
| discharge current | 20 kA | |
| Number of arresters | 2 | |
| Shell Material | ceramic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85354000 |
| Country of origin | CN |
| Original Packaging | Tray with 350 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |