CG2250LSNTR | Littelfuse

2 electrode arrester, SMD, 250 V, 20 kA, ceramic, CG2250LSNTR

Order No.: 75P1651
EAN: 4099891885168
MPN:
CG2250LSNTR
Series: CG2
CG2250LSNTR Littelfuse Gas Discharge Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,570.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.5704 €

Gas discharge tube, CG2250LSNTR, LITTELFUSE

The highly reliable GDT provides a high degree of surge protection in a small size, ideal for board-level circuit protection. GDTs function as switches that dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection. Their gas-filled, rugged ceramic metal construction makes them well suited to adverse environments. The CG2 is ideal for protecting equipment where higher voltage limits and holdover voltages are necessary.

Features

  • Rugged ceramic-metal construction
  • Low capacitance
  • RoHS and lead-free compliant

Applications

  • Communication lines and equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Instrumentation circuits
  • Medical electronics
  • ADSL equipment
  • Telecom SLIC protection
Technical specifications
Filter Property Value
Design SMD
Activation voltage 250 V
discharge current 20 kA
Number of arresters 2
Shell Material ceramic
Logistics
Property Value
Customs tariff number 85363090
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes