AC120L | Littelfuse
2 electrode arrester, axial, 230 V, 10 kA, ceramic, AC120L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.499 € *
Standard delivery time from the manufacturer is: 12 Weeks
Gas discharge tube, AC120L, LITTELFUSE
The two-electrode line protector provides a high degree of surge protection in AC line applications, with rugged ceramic-metal construction, and low capacitance.
Applications
- Long branch circuits
- Short branch circuits
- Power supplies
- Test equipment
- Submersible pumps
- Medical electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Activation voltage | 230 V | |
| discharge current | 10 kA | |
| Number of arresters | 2 | |
| Shell Material | ceramic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |