LFPXV0001Z | Littelfuse

Fuse holder, 10 x 85 mm, 30 A, 1.5 kV, DIN rail, LFPXV0001Z

Order No.: 57P1554
EAN: 4099889128666
MPN:
LFPXV0001Z
Series: LFPXV
LFPXV0001Z Littelfuse Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.0062 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
880.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
44.0062 €
1500VDC PHOTOVOLTAIC 85mm FUSE HOLDER
Technical specifications
Filter Property Value
For Fuse 10 x 85 mm
Version closed
Connection screw connection
Type of mounting DIN rail
Rated current 30 A
Rated voltage 1.5 kV
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes