85300001009 | Littelfuse
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 85300001009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Available in 4 Days: 300 pcs. - if ordered today
Fuse holder, 85300001009, Littelfuse
Fuse holder 6.3 A 250 V with through hole pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | PCB connection | |
| Type of mounting | PCB mounting | |
| Installation diameter | 13 mm | |
| Rated current | 6.3 A | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |