85000001009 | Littelfuse
Fuse holder, 5 x 20 mm, 10 A, 250 V, panel mounting, 85000001009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7957 € *
Available: 111 pcs.
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
3.4153 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, 85000001009, Littelfuse
Fuse holder 10A 250V quick connection block for panel mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | panel mounting | |
| Installation diameter | 13 mm | |
| Version of the cap | finger grip | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |