82000000005 | Littelfuse
Fuse holder, 5 x 20 mm, 6 A, 250 V, central Mounting, 82000000005
Unit Price (€ / pc.)
4.6053 € *
Available: 137 pcs.
Next delivery: 1,900 pcs. on 2026-08-28
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
3.2844 €
100 pcs.
2.8084 €
500 pcs.
2.4395 €
1000 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holders for 5 x 20 mm G fuses
Type: 820
compliant with IEC 60127-6 and UL 512, with central fastener M12.7 x 1.5. Connections: 4.8 x 0.5 mm solder plug pins, tinned, solderable. Insulators: thermoplastic (polyamide PA 6.6) socket, compliant with UL 94 VDC0, black. Rated load: 6.3 A/250 V. Test voltage: 4.0 kV/50 Hz (1.0 minute, dry run). Degree of protection to IEC 60529: IP 40. Certifications: VDE, Semko, UL, CSA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | plug-in connection | |
| Type of mounting | central Mounting | |
| Installation diameter | 12.7 mm | |
| Rated current | 6 A | |
| Rated voltage | 250 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |