81300000005 | Littelfuse
Fuse holder, 5 x 20 mm/6.3 x 32 mm, 6 A, 250 V, PCB mounting, 81300000005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8671 € *
Standard delivery time from the manufacturer is: On Request
Fuse holders for 5 x 20 mm and 6.3 x 32 mm G fuses
Type: 813
for axial PCB mounting. solder pin pitch: single-row, 10 mm. Sealed, with retaining pin, Thermoplastic socket. Rated load: 6.3 A/250 V. Fuse power dissipation: maximum 2.5 W at 40 °C. Certifications: Semko, UL, CSA. Degree of protection to IEC 60529: IP 40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm/6.3 x 32 mm | |
| Version | closed | |
| Connection | PCB connection | |
| Type of mounting | PCB mounting | |
| Installation diameter | 6.35 mm | |
| Rated current | 6 A | |
| Rated voltage | 250 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |