81000000005 | Littelfuse
Fuse holder, 5 x 20 mm/6.3 x 32 mm, 6.3 A, 250 V, 81000000005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5819 € *
Available in 4 Days: 200 pcs. - if ordered today
ACS HOLDER 810 250V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm/6.3 x 32 mm | |
| Version | closed | |
| Connection | plug-in connection | |
| Installation diameter | 12.7 mm | |
| Version of the cap | slotted | |
| Rated current | 6.3 A | |
| Rated voltage | 250 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |