0PTF0075P | Littelfuse
Open fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 0PTF0075P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2213 € *
Standard delivery time from the manufacturer is: 11 Weeks
Fuse block, 0PTF0075P, LITTELFUSE
Cartridge fuse block with low profile design for PC board mountable terminals, Pb-free wave soldering process, and tin-plated leads. It is RoHS compliant and lead-free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | fuse holder | |
| Connection | solder pin | |
| Type of mounting | PCB mounting | |
| Rated current | 6.3 A | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |