05200004Z | Littelfuse
Fuse holder, 5 x 20 mm, 10 A, 600 V, PCB mounting, 05200004Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Available in 4 Days: 943 pcs. - if ordered today
Fuse block, 05200004Z, LITTELFUSE
A fuse block, made for 5x20mm size fuses, is a low-profile design with tin-plated brass terminals. A unique design feature provides self-alignment of the clips to the fuse caps. This feature, plus a one-piece clip/terminal design, assures low contact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | fuse holder | |
| Connection | solder lug | |
| Type of mounting | PCB mounting | |
| Rated current | 10 A | |
| Rated voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |