04450001N | Littelfuse

Fuse holder clip, 10 A, 250 V, PCB mounting, 04450001N

Order No.: 55P7732
EAN: 4099889128581
MPN:
04450001N
Series: 445
04450001N Littelfuse Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0881 € *
Available in 4 Days: 5,000 pcs. - if ordered today
Total Price:
440.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0881 €
FUSEHOLDER CLIP-TIN PLATING 5 BULK 5000
Technical specifications
Filter Property Value
Version open
Connection solder pin
Type of mounting PCB mounting
Rated current 10 A
Rated voltage 250 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Original Packaging Bulk with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes