04450001H | Littelfuse
Fuse holder clip, 10 A, 250 V, PCB mounting, 04450001H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0940 € *
Standard delivery time from the manufacturer is: 8 Weeks
FUSEHOLDER CLIP-TIN PLATING 5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open | |
| Connection | solder pin | |
| Type of mounting | PCB mounting | |
| Rated current | 10 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |