03540002ZXGY | Littelfuse
Open fuse holder, 3AG, 30 A, 600 V, chassis mounting, 03540002ZXGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2253 € *
Standard delivery time from the manufacturer is: 21 Weeks
Fuse block, 03540002ZXGY, LITTELFUSE
A low profile fuse block featuring individual barriers which reinforce the fuse clips while providing greater protection against clip damage and electrical shock. The unique design permits self-alignment of clips to fuse cap. This, plus a one-piece clip/terminal assures low contact resistance. Higher current ratings have been attained using spring brass clips.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 3AG | |
| Version | fuse block | |
| Connection | solder lug | |
| Type of mounting | chassis mounting | |
| Installation diameter | 6.35 mm | |
| Rated current | 30 A | |
| Rated voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |