03453RF2X | Littelfuse
Fuse holder, 6.35 x 32 mm, 20 A, 250 V, panel mounting, 03453RF2X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7683 € *
Standard delivery time from the manufacturer is: 21 Weeks
Fuse holders, 03453RF2X, LITTELFUSE
Shock-safe panel mount enclosed fuse holders are designed to eliminate the possibility of electrical shock, as defined in IEC standards 60127-6. Permits inventory reduction of bodies and provides knob interchange versatility. Antitease feature eliminates circuit interruption when knob is accidentally depressed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.35 x 32 mm | |
| Version | fuse holder | |
| Connection | quick connection | |
| Type of mounting | panel mounting | |
| Version of the cap | finger grip | |
| Rated current | 20 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |