03453LS7H | Littelfuse
Fuse holder, 6.3 x 32 mm, 20 A, 250 V, 03453LS7H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8429 € *
Standard delivery time from the manufacturer is: 21 Weeks
ACS INTL SHOCK-SAFE 3AG FUSEHLDR
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.3 x 32 mm | |
| Version | closed | |
| Connection | plug-in connection | |
| Version of the cap | slotted | |
| Rated current | 20 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85369095 |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |