03453LF1HX020 | Littelfuse

Fuse holder, 3AG, 20 A, 250 V, panel mounting, 03453LF1HX020

Order No.: 75P1337
EAN: 4099891882020
MPN:
03453LF1HX020
Series: 345 ISF
03453LF1HX020 Littelfuse Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7485 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
374.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.7485 €

Finger grip knobs, 03453LF1HX020, LITTELFUSE

Finger grip knobs for fuse holders 345 series, size 3AG.

Technical specifications
Filter Property Value
For Fuse 3AG
Version fuse holder
Connection quick connection
Type of mounting panel mounting
Version of the cap finger grip
Rated current 20 A
Rated voltage 250 V
Logistics
Property Value
Customs tariff number 85369095
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes