03453LF1H | Littelfuse

Fuse holder, 6.3 x 32 mm, 20 A, 250 V, central Mounting, 03453LF1H

Order No.: 55P7241
EAN: 4099889128529
MPN:
03453LF1H
Series: 345 ISF
03453LF1H Littelfuse Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3193 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
531.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
5.3193 €
ACS INTL SHOCK-SAFE 3AG FUSEHLDR
Technical specifications
Filter Property Value
For Fuse 6.3 x 32 mm
Version closed
Connection plug-in connection
Type of mounting central Mounting
Version of the cap finger grip
Rated current 20 A
Rated voltage 250 V
Logistics
Property Value
Country of origin MX
Customs tariff number 85369095
Original Packaging Bulk with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes