03453HS7ZX010 | Littelfuse

Fuse holder, 6.35 x 32 mm, 20 A, 250 V, panel mounting, 03453HS7ZX010

Order No.: 75P1333
EAN: 4099891881986
MPN:
03453HS7ZX010
Series: 345 ISF
03453HS7ZX010 Littelfuse Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4153 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
341.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.4153 €

Fuse holders, 03453HS7ZX010, LITTELFUSE

Shock-safe panel mount enclosed fuse holders are designed to eliminate the possibility of electrical shock, as defined in IEC standards 60127-6. Permits inventory reduction of bodies and provides knob interchange versatility. Antitease feature eliminates circuit interruption when knob is accidentally depressed.

Technical specifications
Filter Property Value
For Fuse 6.35 x 32 mm
Version fuse holder
Connection quick connection
Type of mounting panel mounting
Version of the cap slotted
Rated current 20 A
Rated voltage 250 V
Logistics
Property Value
Customs tariff number 85369095
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes