03452LF1HX020 | Littelfuse
Fuse holder, 2AG, 10 A, 250 V, panel mounting, 03452LF1HX020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 21 Weeks
Finger grip knobs, 03452LF1HX020, LITTELFUSE
Finger grip knobs for fuse holders 345 series, size 2AG.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 2AG | |
| Version | fuse holder | |
| Connection | quick connection | |
| Type of mounting | panel mounting | |
| Version of the cap | finger grip | |
| Rated current | 10 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |