03450613H | Littelfuse

Fuse holder, 6.3 x 32 mm, 20 A, 600 V, central Mounting, 03450613H

Order No.: 55P7117
EAN: 4099889128512
MPN:
03450613H
Series: 345 HV
03450613H Littelfuse Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
434.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
4.3435 €

Fuse holder, 03450613H, Littelfuse

Designed to eliminate the possibility of electrical shock, as defined in IEC standards 60127-6. The universal fuse-holder body will accept 3AB, 3AG fuse sizes.

Technical specifications
Filter Property Value
For Fuse 6.3 x 32 mm
Version closed
Connection plug-in connection
Type of mounting central Mounting
Version of the cap finger grip
Rated current 20 A
Rated voltage 600 V
Logistics
Property Value
Original Packaging Bulk with 100 pieces
Country of origin MX
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes