03450101H | Littelfuse

Fuse holder, 6.3 x 32 mm, 15 A, 15 V, PCB mounting, 03450101H

Order No.: 55P7093
EAN: 4099889128475
MPN:
03450101H
Series: 345 HV
03450101H Littelfuse Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2118 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
621.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.2118 €
ACS SHOCK-SAFE 3AG PC MT FUSEHLDR
Technical specifications
Filter Property Value
For Fuse 6.3 x 32 mm
Version closed
Connection solder pin
Type of mounting PCB mounting
Rated current 15 A
Rated voltage 15 V
Logistics
Property Value
Original Packaging Bulk with 100 pieces
Country of origin MX
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes