03420838HXP | Littelfuse

Fuse holder, 6.35 x 32 mm, 20 A, 250 V, panel mounting, 03420838HXP

Order No.: 75P1194
EAN: 4099891880590
MPN:
03420838HXP
Series: 342
03420838HXP Littelfuse Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9627 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
396.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.9627 €

Fuse holder, 03420838HXP, LITTELFUSE

Panel mount enclosed fuse holder for 3AG/AB fuses.

Technical specifications
Filter Property Value
For Fuse 6.35 x 32 mm
Version fuse holder
Connection quick connection
Type of mounting panel mounting
Version of the cap finger grip
Rated current 20 A
Rated voltage 250 V
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin MX
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes