03420838H | Littelfuse

Fuse holder, 6.3 x 32 mm, 20 A, 250 V, 03420838H

Order No.: 55P7055
EAN: 4099889128468
MPN:
03420838H
Series: 342
03420838H Littelfuse Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.689 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
368.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.689 €
ACS 3AG FUSEHLDR
Technical specifications
Filter Property Value
For Fuse 6.3 x 32 mm
Version closed
Connection plug-in connection
Version of the cap finger grip
Rated current 20 A
Rated voltage 250 V
Logistics
Property Value
Original Packaging Bulk with 100 pieces
Country of origin MX
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes