03420024Z | Littelfuse
Fuse holder, 6.35 x 32 mm, 30 A, 250 V, panel mounting, 03420024Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5493 € *
Standard delivery time from the manufacturer is: 17 Weeks
Fuse holder, 03420024Z, LITTELFUSE
Panel mount enclosed fuse holder for 3AB/3AG/F02/F03 fuses.
Applications
- Ballast
- Chargers
- Communication and Infotainment
- Power supply, power control system
- Base station power supply
- Chemical power supplies
- Printer
- Custom DC motor drives
- Electric heating, electric inductive cooktop
- Electric range oven, electric resistive cooktop
- Fuel system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.35 x 32 mm | |
| Version | fuse holder | |
| Connection | solder lug | |
| Type of mounting | panel mounting | |
| Rated current | 30 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |