03400313Z | Littelfuse
Fuse holder, 6.3 x 32 mm, 20 A, 250 V, 03400313Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.7284 € *
Standard delivery time from the manufacturer is: 17 Weeks
Fuse holder, 03400313Z, Littelfuse
Radio frequency shielded fuse-holder eliminates possible transmission or reception of RF signals through the hole in the chassis in which the fuse-holder is mounted. This fuse-holder complies with the watertight construction requirement of MIL-PRF-19207 and the Shock-safe requirements of IEC 60127-6. A rubber O-ring and conductive gasket maintain RF shielding and watertight construction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.3 x 32 mm | |
| Version | closed | |
| Connection | solder connection | |
| Version of the cap | finger grip | |
| Rated current | 20 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |