03400312Z | Littelfuse
Fuse holder, 3AB/3AG, 20 A, 250 V, panel mounting, 03400312Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.1060 € *
Standard delivery time from the manufacturer is: 30 Weeks
Fuse holders, 03400312Z, LITTELFUSE
Radio frequency shielded fuse holders eliminate possible transmission or reception of RF signals through the hole in the chassis in which the fuse holder is mounted. These fuse holders comply with the watertight construction requirement of MIL-PRF-19207 and the shock safe requirements of IEC 60127-6. A rubber O-ring and conductive gasket maintain RF shielding and watertight construction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 3AB/3AG | |
| Version | fuse holder | |
| Connection | solder lug | |
| Type of mounting | panel mounting | |
| Installation diameter | 6.35 mm | |
| Rated current | 20 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |