016001.5MR | Littelfuse
Fuse holder, 10.9 x 4.8 mm, 1.5 A, 250 V, PCB mounting, 016001.5MR
NCNR (non cancelable / non returnable)
Fuse clips, 016001.5MR, LITTELFUSE
Metal fuse clips with preinstalled Littelfuse 443 fuse. This fuse and clip combination can be automatically installed in PC boards in one efficient manufacturing operation. It permits quick and easy fuse replacement without exposing the PC boards and other components to risks of rework solder heat as required with direct surface mount fuses. It is designed to enable compliance with the RoHSdirective. This product is fully compatible with lead-freesolder alloy and higher temperature profiles associated with lead-free assembly.
Features
- Offer low profile easily-replaceable fuse alternative compatible with automated PCB surface mount equipment
- Comes supplied with 250 V nano² fuse
- RoHS compliant and halogen-free
Applications
- AC/DC power adaptor
- Telecom equipment system power
- Portable system built-in AC/DC converter
- High voltage DC/DC converter
- Lighting system
- LED lighting
| Filter | Property | Value |
|---|---|---|
| For Fuse | 10.9 x 4.8 mm | |
| Version | fuse holder | |
| Connection | SMD | |
| Type of mounting | PCB mounting | |
| Rated current | 1.5 A | |
| Rated voltage | 250 V |
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |