01550104ZXU | Littelfuse
Cable fuse holder, 6.35 x 55.88 mm, 20 A, 32 V, in-line mounting, 01550104ZXU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 17 Weeks
Line fuse holders, 01550104ZXU, LITTELFUSE
Twist-lock in-line fuse holders for 3AG/3AB or SFE fuses, intended for use at 32 volts or less with fuses rated up to 20 amperes when the proper spring is installed for fuse size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.35 x 55.88 mm | |
| Version | cable fuse holder | |
| Connection | crimp connection | |
| Type of mounting | in-line mounting | |
| Rated current | 20 A | |
| Rated voltage | 32 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |