01550006ZXU | Littelfuse

Cable fuse holder, 6.3 x 19 mm, 20 A, 32 V, in-line mounting, 01550006ZXU

Order No.: 55P2657
EAN: 4099889128383
MPN:
01550006ZXU
Series: 15500
01550006ZXU Littelfuse Fuse Holders
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

ACS INLINE FUSEHLDR UNASSEMBLED 6A
Technical specifications
Filter Property Value
For Fuse 6.3 x 19 mm
Version closed
Connection wire connection
Type of mounting in-line mounting
Rated current 20 A
Rated voltage 32 V
Logistics
Property Value
Original Packaging Bulk with 100 pieces
Country of origin MX
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes