01250005H | Littelfuse
Safety clip, 10 mm, 30 A, 250 V, PCB mounting, 01250005H
Order No.: 75P1507
EAN: 4099891883720
MPN:
01250005H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 8 Weeks
Fuse clips, 01250005H, LITTELFUSE
Circuit board mount clips for midget 13/32 inch diameter solar fuses.
Features
- Silver plating with antitarnish for high reliability applicaions
- Lead free product and RoHS complaint
- Recognized to UL/CSA/NMX 4248-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 10 mm | |
| Version | securing clip | |
| Connection | solder pin | |
| Type of mounting | PCB mounting | |
| Rated current | 30 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |