01250003H | Littelfuse
Safety clip, 10 mm, 30 A, 250 V, PCB mounting, 01250003H
Order No.: 75P1506
EAN: 4099891883713
MPN:
01250003H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7136 € *
Available in 4 Days: 200 pcs. - if ordered today
Fuse clips, 01250003H, LITTELFUSE
High amperage circuit board mount fuse clips for 10mm 13/32 inch diameter fuses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 10 mm | |
| Version | securing clip | |
| Connection | solder pin | |
| Type of mounting | PCB mounting | |
| Rated current | 30 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |