01110501Z | Littelfuse

Safety clip, 5 mm, 10 A, 250 V, THT, 01110501Z

Order No.: 75P1502
EAN: 4099891883676
MPN:
01110501Z
Series: 111
01110501Z Littelfuse Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1476 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
295.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1476 €

Fuse clips, 01110501Z, LITTELFUSE

Thru-hole holders for 2AG or 4.5 - 5mm diameter fuses.

Technical specifications
Filter Property Value
For Fuse 5 mm
Version securing clip
Connection solder pin
Type of mounting THT
Rated current 10 A
Rated voltage 250 V
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes