01110005MR | Littelfuse
Safety clip, 5 mm, 10 A, 250 V, THT, 01110005MR
Order No.: 75P1501
EAN: 4099891883669
MPN:
01110005MR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0738 € *
Standard delivery time from the manufacturer is: 7 Weeks
Fuse clips, 01110005MR, LITTELFUSE
Automatic insertion fuse clips for 5 x 20mm diameter fuses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 mm | |
| Version | securing clip | |
| Connection | solder pin | |
| Type of mounting | THT | |
| Rated current | 10 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |