01020080Z | Littelfuse

Safety clip, 6.35 mm, 15 A, 250 V, PCB mounting, 01020080Z

Order No.: 75P1500
EAN: 4099891883652
MPN:
01020080Z
Series: 102
01020080Z Littelfuse Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2190 € *
Available in 4 Days: 60,000 pcs. - if ordered today
Total Price:
437.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2190 €

Fuse clips, 01020080Z, LITTELFUSE

Low profile circuit board mount fuse clips for 1/4 inch diameter fuses.

Technical specifications
Filter Property Value
For Fuse 6.35 mm
Version securing clip
Connection solder pin
Type of mounting PCB mounting
Rated current 15 A
Rated voltage 250 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes