01020071Z | Littelfuse
Fuse holder clip, 6.3 x 32 mm, 15 A, 250 V, PCB mounting, 01020071Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2309 € *
Available in 4 Days: 1,772,485 pcs. - if ordered today
ACS 3AG PC FUSE CLIP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.3 x 32 mm | |
| Version | open | |
| Connection | solder pin | |
| Type of mounting | PCB mounting | |
| Rated current | 15 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |