01000057Z | Littelfuse
Car fuse holder, FKS/ATO, 15 A, 125 V, PCB mounting, 01000057Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: On Request
Fuse holder, 01000057Z, Littelfuse
The 01000057Z blade fuse-holder is a PCB clip for ATO size fuses and is used by through-hole soldering. Tin-plated for PCB mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | FKS/ATO | |
| Version | open | |
| Connection | solder pin | |
| Type of mounting | PCB mounting | |
| Rated current | 15 A | |
| Rated voltage | 125 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 2,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |