01000056Z | Littelfuse

Safety clip, 5 mm, 10 A, 250 V, PCB mounting, 01000056Z

Order No.: 75P1497
EAN: 4099891883621
MPN:
01000056Z
Series: 100
01000056Z Littelfuse Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2166 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
433.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2166 €

Fuse clips, 01000056Z, LITTELFUSE

Circuit board mount fuse clips for 5 mm diameter fuses.

Technical specifications
Filter Property Value
For Fuse 5 mm
Version securing clip
Connection solder pin
Type of mounting PCB mounting
Rated current 10 A
Rated voltage 250 V
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes