01000054Z | Littelfuse
Safety clip, 5 mm, 10 A, 250 V, PCB mounting, 01000054Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2678 € *
Standard delivery time from the manufacturer is: 12 Weeks
Fuse clips, 01000054Z, LITTELFUSE
Circuit board mount fuse clips for 5 mm diameter fuses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 mm | |
| Version | securing clip | |
| Connection | solder pin | |
| Type of mounting | PCB mounting | |
| Rated current | 10 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |